OPTIBELT 400 S8M 1000 Timing Belt 125 Teeth, 1 m Length, 40 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€87.37

(exc. VAT)

€107.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€87.37
5 - 9€85.62
10 - 24€83.88
25 +€82.12

*price indicative

RS Stock No.:
217-1578
Mfr. Part No.:
400 S8M 1000
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

S8M

Pitch

8mm

Number of Teeth

125

Cord Material

Fibreglass

Material

Rubber

Series

STD

Belt Length

1m

Minimum Operating Temperature

-30°C

Belt Width

40mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

The OPTIBELT STD timing belts have curvilinear, particularly shear-resistant teeth. The timing belt is made from chloroprene, with glass-fibre tension cord. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulleys.

Low noise development

Maintenance-free

High performance

Temperature range from -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy