OPTIBELT 535 5MHP 9 Timing Belt 107 Teeth, 535 mm Length, 9 mm Width
- RS Stock No.:
- 217-1754
- Mfr. Part No.:
- 535 5MHP 9
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.65 |
| 5 - 9 | €11.41 |
| 10 - 24 | €11.15 |
| 25 + | €10.95 |
*price indicative
- RS Stock No.:
- 217-1754
- Mfr. Part No.:
- 535 5MHP 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 107 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Belt Length | 535mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 107 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Belt Length 535mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres.
High precision
Improved low-noise characteristics through OMEGA tooth form
Abrasion resistant fabric with low friction and shear resistant teeth
Up to two times the power transmission capability of standard OMEGA
For high loads at various speed
Related links
- OPTIBELT 535 5MHP 25 Timing Belt 107 Teeth 25 mm Width
- OPTIBELT 535 5MHP 15 Timing Belt 107 Teeth 15 mm Width
- OPTIBELT 535 5M 9 Timing Belt 107 Teeth 9 mm Width
- Contitech 535 5M 9 Timing Belt 107 Teeth 9 mm Width
- OPTIBELT 535 5M 15 Timing Belt 107 Teeth 15 mm Width
- OPTIBELT 535 5M 25 Timing Belt 107 Teeth 25 mm Width
- RS PRO Timing Belt 107 Teeth 15 mm Width
- SKF PHG 535-5M-S450 Timing Belt 107 Teeth 450 mm Width
