OPTIBELT 560 8M 50 Timing Belt 70 Teeth, 560 mm Length, 50 mm Width
- RS Stock No.:
- 217-1769
- Mfr. Part No.:
- 560 8M 50
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.56
(exc. VAT)
€58.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.56 |
| 5 - 9 | €46.61 |
| 10 - 24 | €45.65 |
| 25 + | €44.70 |
*price indicative
- RS Stock No.:
- 217-1769
- Mfr. Part No.:
- 560 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 70 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Belt Length | 560mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 70 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Belt Length 560mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 560 8M 85 Timing Belt 70 Teeth 85 mm Width
- OPTIBELT 560 8M 20 Timing Belt 70 Teeth 20 mm Width
- OPTIBELT 560 8M 30 Timing Belt 70 Teeth 30 mm Width
- OPTIBELT 560 8MHP 20 Timing Belt 70 Teeth 20 mm Width
- OPTIBELT 560 8MHP 30 Timing Belt 70 Teeth 30 mm Width
- SKF PHG 560-8M-20 Timing Belt 70 Teeth 20 mm Width
- Contitech 560 8M 20 Timing Belt 70 Teeth 20 mm Width
- Contitech 560 8M 20 CXP Timing Belt 70 Teeth 20 mm Width
