OPTIBELT 560 8MHP 20 Timing Belt 70 Teeth, 560 mm Length, 20 mm Width
- RS Stock No.:
- 217-1771
- Mfr. Part No.:
- 560 8MHP 20
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.78
(exc. VAT)
€30.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €24.78 |
| 5 - 9 | €24.29 |
| 10 - 24 | €23.76 |
| 25 + | €23.29 |
*price indicative
- RS Stock No.:
- 217-1771
- Mfr. Part No.:
- 560 8MHP 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 70 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 20mm | |
| Belt Length | 560mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 70 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 20mm | ||
Belt Length 560mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drive. Improved materials and highly developed process engineering are the basis for this very high performance level. The tension cords are reinforced pairs of counter twisted glass fibres. It is faster, stronger and also more compact.
High precision
Improved low-noise characteristics through OMEGA tooth form
Temperature range -30°C to +100°C
Related links
- OPTIBELT 560 8MHP 30 Timing Belt 70 Teeth 30 mm Width
- OPTIBELT 560 8M 20 Timing Belt 70 Teeth 20 mm Width
- Contitech 560 8M 20 Timing Belt 70 Teeth 20 mm Width
- SKF PHG 560-8M-20 Timing Belt 70 Teeth 20 mm Width
- RS PRO Timing Belt 70 Teeth 20 mm Width
- Contitech 560 8M 20 CXP Timing Belt 70 Teeth 20 mm Width
- OPTIBELT 560 8M 85 Timing Belt 70 Teeth 85 mm Width
- OPTIBELT 560 8M 50 Timing Belt 70 Teeth 50 mm Width
