OPTIBELT 1000 8MDC 21 Timing Belt 125 Teeth, 1 m Length, 21 mm Width
- RS Stock No.:
- 231-2057
- Mfr. Part No.:
- 1000 8MDC 21
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€179.11
(exc. VAT)
€220.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.11 |
*price indicative
- RS Stock No.:
- 231-2057
- Mfr. Part No.:
- 1000 8MDC 21
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Cord Material | Carbon | |
| Material | Polyurethane | |
| Series | Delta chain | |
| Belt Width | 21mm | |
| Belt Length | 1m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Cord Material Carbon | ||
Material Polyurethane | ||
Series Delta chain | ||
Belt Width 21mm | ||
Belt Length 1m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has1000 mm length, width is 21 mm and height is 125 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- OPTIBELT 1000 8MDC 36 Timing Belt 125 Teeth 36 mm Width
- OPTIBELT 1000 8MDC 12 Timing Belt 125 Teeth 12 mm Width
- Gates PCV 8MGT 1000 21 Timing Belt 125 Teeth 21 mm Width
- Gates PCV 8MGT 1000 12 Timing Belt 125 Teeth 12 mm Width
- Gates PCV 8MGT 1000 62 Timing Belt 125 Teeth 62 mm Width
- Contitech CTD 1000-8M-12 Timing Belt 125 Teeth 12 mm Width
- OPTIBELT 250 S8M 1000 Timing Belt 125 Teeth 25 mm Width
- Gates PCV 8MGT 1000 36 Timing Belt 125 Teeth 36 mm Width
