OPTIBELT 1000 8MDC 36 Timing Belt 125 Teeth, 1 m Length, 36 mm Width
- RS Stock No.:
- 231-2058
- Mfr. Part No.:
- 1000 8MDC 36
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€306.68
(exc. VAT)
€377.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.68 |
*price indicative
- RS Stock No.:
- 231-2058
- Mfr. Part No.:
- 1000 8MDC 36
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Material | PUR | |
| Cord Material | Carbon | |
| Series | Delta chain | |
| Belt Width | 36mm | |
| Belt Length | 1m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Material PUR | ||
Cord Material Carbon | ||
Series Delta chain | ||
Belt Width 36mm | ||
Belt Length 1m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1000mm length, width is 36 mm and height is 125 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- Gates PCV 8MGT 1000 36 Timing Belt 125 Teeth 36 mm Width
- OPTIBELT 1000 8MDC 21 Timing Belt 125 Teeth 21 mm Width
- OPTIBELT 1000 8MDC 12 Timing Belt 125 Teeth 12 mm Width
- OPTIBELT 1224 8MDC 36 Timing Belt 153 Teeth 36 mm Width
- OPTIBELT 1280 8MDC 36 Timing Belt 160 Teeth 36 mm Width
- OPTIBELT 1600 8MDC 36 Timing Belt 200 Teeth 36 mm Width
- OPTIBELT 1200 8MDC 36 Timing Belt 150 Teeth 36 mm Width
- OPTIBELT 1120 8MDC 36 Timing Belt 140 Teeth 36 mm Width
