OPTIBELT 1440 8MDC 36 Timing Belt 180 Teeth, 1.44 m Length, 36 mm Width
- RS Stock No.:
- 231-2072
- Mfr. Part No.:
- 1440 8MDC 36
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€403.61
(exc. VAT)
€496.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.61 |
*price indicative
- RS Stock No.:
- 231-2072
- Mfr. Part No.:
- 1440 8MDC 36
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8MDC | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 180 | |
| Cord Material | Carbon | |
| Material | PUR | |
| Series | Delta chain | |
| Belt Width | 36mm | |
| Belt Length | 1.44m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8MDC | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 180 | ||
Cord Material Carbon | ||
Material PUR | ||
Series Delta chain | ||
Belt Width 36mm | ||
Belt Length 1.44m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1440mm length, width is 36 mm and height is 180 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- Gates PCV 8MGT 1440 36 Timing Belt 180 Teeth 36 mm Width
- OPTIBELT 1440 8MDC 62 Timing Belt 180 Teeth 62 mm Width
- OPTIBELT 1440 8MDC 21 Timing Belt 180 Teeth 21 mm Width
- OPTIBELT 1440 8M 30 Timing Belt 180 Teeth 30 mm Width
- OPTIBELT 1440 8MHP 30 Timing Belt 180 Teeth 30 mm Width
- OPTIBELT 1440 8MHP 50 Timing Belt 180 Teeth 50 mm Width
- OPTIBELT 1440 D8M 50 Double Sided Timing Belt 180 Teeth 50 mm Width
- OPTIBELT 1440 D8M 30 Double Sided Timing Belt 180 Teeth 30 mm Width
