OPTIBELT 640 8MDC 21 Timing Belt 80 Teeth, 640 mm Length, 21 mm Width

Subtotal (1 unit)*

€158.71

(exc. VAT)

€195.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.71

*price indicative

RS Stock No.:
231-2085
Mfr. Part No.:
640 8MDC 21
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8MDC

Pitch

8mm

Number of Teeth

80

Material

PUR

Cord Material

Carbon

Series

Delta chain

Belt Width

21mm

Belt Length

640mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 640mm length, width is 21 mm and height is 80 mm. Timing belt tooth pitch is pitch is 8mm.

Superior protection

Idler capable

Carbon cords

High resistance

Compatible tooth pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy