OPTIBELT 720 8MDC 12 Timing Belt 90 Teeth, 720 mm Length, 12 mm Width
- RS Stock No.:
- 231-2087
- Mfr. Part No.:
- 720 8MDC 12
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€92.98
(exc. VAT)
€114.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.98 |
*price indicative
- RS Stock No.:
- 231-2087
- Mfr. Part No.:
- 720 8MDC 12
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MDC | |
| Pitch | 8mm | |
| Number of Teeth | 90 | |
| Material | Polyurethane | |
| Cord Material | Carbon | |
| Series | Delta chain | |
| Belt Length | 720mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MDC | ||
Pitch 8mm | ||
Number of Teeth 90 | ||
Material Polyurethane | ||
Cord Material Carbon | ||
Series Delta chain | ||
Belt Length 720mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 12mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 720mm length, width is 12 mm and height is 90 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- OPTIBELT 720 8MDC 21 Timing Belt 90 Teeth 21 mm Width
- OPTIBELT 720 8MDC 36 Timing Belt 90 Teeth 36 mm Width
- Contitech CTD 720-8M-12 Timing Belt 90 Teeth 12 mm Width
- Gates PCV 8MGT 720 12 Timing Belt 90 Teeth 12 mm Width
- OPTIBELT 640 8MDC 12 Timing Belt 80 Teeth 12 mm Width
- OPTIBELT 800 8MDC 12 Timing Belt 100 Teeth 12 mm Width
- OPTIBELT 720 8M 30 Timing Belt 90 Teeth 30 mm Width
- OPTIBELT 720 8M 85 Timing Belt 90 Teeth 85 mm Width
