OPTIBELT 800 8MDC 12 Timing Belt 100 Teeth, 800 mm Length, 12 mm Width

Subtotal (1 unit)*

€95.38

(exc. VAT)

€117.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.38

*price indicative

RS Stock No.:
231-2090
Mfr. Part No.:
800 8MDC 12
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8MDC

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

100

Cord Material

Carbon

Material

PUR

Series

Delta chain

Belt Width

12mm

Minimum Operating Temperature

-30°C

Belt Length

800mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 800mm length, width is 12 mm and height is 100 mm. Timing belt tooth pitch is pitch is 8mm.

Superior protection

Idler capable

Carbon cords

High resistance

Compatible tooth pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy