Contitech 6 / T2.5 / 182.5 SS Timing Belt 73 Teeth, 182.5 mm Length, 6 mm Width
- RS Stock No.:
- 474-5044
- Mfr. Part No.:
- 6 / T2.5 / 182.5 SS
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.31 |
| 5 - 9 | €7.02 |
| 10 - 24 | €6.86 |
| 25 + | €6.72 |
*price indicative
- RS Stock No.:
- 474-5044
- Mfr. Part No.:
- 6 / T2.5 / 182.5 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 2.5mm | |
| Number of Teeth | 73 | |
| Material | Polyurethane | |
| Cord Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 182.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 2.5mm | ||
Number of Teeth 73 | ||
Material Polyurethane | ||
Cord Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Width 6mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 182.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 6 / T2.5 / 950 SS Timing Belt 380 Teeth 6 mm Width
- Contitech 6 / T2.5 / 620 SS Timing Belt 248 Teeth 6 mm Width
- Contitech 6 / T2.5 / 177.5 SS Timing Belt 71 Teeth 6 mm Width
- Contitech 6 / T2.5 / 780 SS Timing Belt 312 Teeth 6 mm Width
- Contitech 6 / T2.5 / 1300 SS Timing Belt 520 Teeth 6 mm Width
- Contitech 6 / T2.5 / 600 SS Timing Belt 240 Teeth 6 mm Width
- Contitech 6 / T2.5 / 480 SS Timing Belt 192 Teeth 6 mm Width
- Contitech 6 / T2.5 / 305 SS Timing Belt 122 Teeth 6 mm Width
