Contitech 6 / T2.5 / 245 SS Timing Belt 98 Teeth, 245 mm Length, 6 mm Width

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€9.86

(exc. VAT)

€12.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.86-
5 - 9€9.444%
10 - 24€9.246%
25 +€9.078%

*price indicative

RS Stock No.:
474-5072
Mfr. Part No.:
6 / T2.5 / 245 SS
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Belt Section

T Profile

Pitch

2.5mm

Number of Teeth

98

Cord Material

PUR

Material

PUR

Series

SYNCHROFLEX

Minimum Operating Temperature

-30°C

Belt Length

245mm

Belt Width

6mm

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 7721

COO (Country of Origin):
DE

Metric Pitch Timing Belts – Contitech Syncroflex®


Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.

Belt speed up to 80m/s

Up to 40000rpm

Temperature range -30°C to +80°C

Efficient up to 98%

Maintenance-free

Resistant to oils, grease and petrol

Power rating 0.5kW (2.5mm pitch)

Power rating 5.0kW (5mm pitch)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy