Contitech 10 / T5 / 245 SS Timing Belt 49 Teeth, 245 mm Length, 10 mm Width
- RS Stock No.:
- 474-5369
- Mfr. Part No.:
- 10 / T5 / 245 SS
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.81
(exc. VAT)
€14.53
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.81 |
| 5 - 9 | €11.34 |
| 10 - 24 | €11.14 |
| 25 + | €10.86 |
*price indicative
- RS Stock No.:
- 474-5369
- Mfr. Part No.:
- 10 / T5 / 245 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 49 | |
| Material | PUR | |
| Cord Material | PUR | |
| Series | SYNCHROFLEX | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 245mm | |
| Belt Width | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 49 | ||
Material PUR | ||
Cord Material PUR | ||
Series SYNCHROFLEX | ||
Minimum Operating Temperature -30°C | ||
Belt Length 245mm | ||
Belt Width 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- OPTIBELT 10 T5 / 245 Timing Belt 49 Teeth 10 mm Width
- OPTIBELT 10 T5 / 245 AP Timing Belt 49 Teeth 10 mm Width
- Contitech 6 / T2.5 / 245 SS Timing Belt 98 Teeth 6 mm Width
- OPTIBELT 16 T5 / 245 Timing Belt 49 Teeth 16 mm Width
- OPTIBELT 12 T5 / 245 Timing Belt 49 Teeth 12 mm Width
- OPTIBELT 6 T5 / 245 Timing Belt 49 Teeth 6 mm Width
- OPTIBELT 20 T5 / 245 Timing Belt 49 Teeth 20 mm Width
- OPTIBELT 25 T5 / 245 Timing Belt 49 Teeth 25 mm Width
