Contitech 10 / T5 / 700 SS Timing Belt 140 Teeth, 700 mm Length, 10 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.98

(exc. VAT)

€23.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€18.98
5 - 9€18.26
10 - 24€17.88
25 +€17.45

*price indicative

RS Stock No.:
474-5707
Mfr. Part No.:
10 / T5 / 700 SS
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Belt Section

T Profile

Pitch

5mm

Number of Teeth

140

Material

PUR

Cord Material

PUR

Series

SYNCHROFLEX

Belt Length

700mm

Belt Width

10mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 7721

COO (Country of Origin):
DE

Metric Pitch Timing Belts – Contitech Syncroflex®


Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.

Belt speed up to 80m/s

Up to 40000rpm

Temperature range -30°C to +80°C

Efficient up to 98%

Maintenance-free

Resistant to oils, grease and petrol

Power rating 0.5kW (2.5mm pitch)

Power rating 5.0kW (5mm pitch)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy