Contitech 10 / T5 / 1075 SS Timing Belt 215 Teeth, 1.07 m Length, 10 mm Width
- RS Stock No.:
- 474-5842
- Mfr. Part No.:
- 10 / T5 / 1075 SS
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.04
(exc. VAT)
€33.26
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.04 |
| 5 - 9 | €25.96 |
| 10 - 24 | €25.42 |
| 25 + | €24.88 |
*price indicative
- RS Stock No.:
- 474-5842
- Mfr. Part No.:
- 10 / T5 / 1075 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 215 | |
| Material | Polyurethane | |
| Cord Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 10mm | |
| Belt Length | 1.07m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 215 | ||
Material Polyurethane | ||
Cord Material Polyurethane | ||
Series SYNCHROFLEX | ||
Minimum Operating Temperature -30°C | ||
Belt Width 10mm | ||
Belt Length 1.07m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 16 / T5 / 1075 SS Timing Belt 215 Teeth 16 mm Width
- OPTIBELT 10 T5 / 1075 Timing Belt 215 Teeth 10 mm Width
- OPTIBELT 10 T5 / 1075 AP Timing Belt 215 Teeth 10 mm Width
- OPTIBELT 12 T5 / 1075 Timing Belt 215 Teeth 12 mm Width
- OPTIBELT 20 T5 / 1075 AP Timing Belt 215 Teeth 20 mm Width
- OPTIBELT 16 T5 / 1075 AP Timing Belt 215 Teeth 16 mm Width
- OPTIBELT 20 T5 / 1075 Timing Belt 215 Teeth 20 mm Width
- OPTIBELT 8 T5 / 1075 Timing Belt 215 Teeth 8 mm Width
