Contitech 16 / T5 / 200 SS Timing Belt 40 Teeth, 200 mm Length, 16 mm Width
- RS Stock No.:
- 474-5915
- Mfr. Part No.:
- 16 / T5 / 200 SS
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€18.83
(exc. VAT)
€23.16
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.83 | - |
| 5 - 9 | €18.10 | 3% |
| 10 - 24 | €17.70 | 6% |
| 25 + | €17.34 | 7% |
*price indicative
- RS Stock No.:
- 474-5915
- Mfr. Part No.:
- 16 / T5 / 200 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 40 | |
| Material | PUR | |
| Cord Material | PUR | |
| Series | SYNCHROFLEX | |
| Belt Length | 200mm | |
| Belt Width | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 40 | ||
Material PUR | ||
Cord Material PUR | ||
Series SYNCHROFLEX | ||
Belt Length 200mm | ||
Belt Width 16mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 10 / T5 / 200 SS Timing Belt 40 Teeth 10 mm Width
- OPTIBELT 16 T5 / 200 Timing Belt 40 Teeth 16 mm Width
- OPTIBELT 16 T5 / 200 AP Timing Belt 40 Teeth 16 mm Width
- Contitech 16 / T5 / 525 SS Timing Belt 105 Teeth 16 mm Width
- Contitech 16 / T5 / 355 SS Timing Belt 71 Teeth 16 mm Width
- Contitech 16 / T5 / 720 SS Timing Belt 144 Teeth 16 mm Width
- Contitech 16 / T5 / 1500 SS Timing Belt 300 Teeth 16 mm Width
- Contitech 16 / T5 / 620 SS Timing Belt 124 Teeth 16 mm Width
