Contitech 10 / T5 / 200 SS Timing Belt 40 Teeth, 200 mm Length, 10 mm Width
- RS Stock No.:
- 474-5319
- Mfr. Part No.:
- 10 / T5 / 200 SS
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save €2.35
View bulk pricing optionsSubtotal (1 unit)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.71 | - |
| 5 - 9 | €11.24 | €2.35 |
| 10 - 24 | €11.05 | €6.60 |
| 25 + | €10.78 | €23.25 |
*price indicative
- RS Stock No.:
- 474-5319
- Mfr. Part No.:
- 10 / T5 / 200 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 40 | |
| Cord Material | PUR | |
| Material | PUR | |
| Series | SYNCHROFLEX | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 10mm | |
| Belt Length | 200mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 40 | ||
Cord Material PUR | ||
Material PUR | ||
Series SYNCHROFLEX | ||
Minimum Operating Temperature -30°C | ||
Belt Width 10mm | ||
Belt Length 200mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 16 / T5 / 200 SS Timing Belt 40 Teeth 16 mm Width
- OPTIBELT 10 T5 / 200 Timing Belt 40 Teeth 10 mm Width
- OPTIBELT 10 T5 / 200 AP Timing Belt 40 Teeth 10 mm Width
- Contitech 6 / T2.5 / 200 SS Timing Belt 80 Teeth 6 mm Width
- Contitech 10 / T5 / 225 SS Timing Belt 45 Teeth 10 mm Width
- Contitech 10 / T5 / 525 SS Timing Belt 105 Teeth 10 mm Width
- Contitech 10 / T5 / 280 SS Timing Belt 56 Teeth 10 mm Width
- Contitech 10 / T5 / 365 SS Timing Belt 73 Teeth 10 mm Width
