Contitech 16 / T5 / 1215 SS Timing Belt 243 Teeth, 1.21 m Length, 16 mm Width
- RS Stock No.:
- 474-6362
- Mfr. Part No.:
- 16 / T5 / 1215 SS
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.50
(exc. VAT)
€60.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €49.50 |
| 5 - 9 | €47.52 |
| 10 - 24 | €46.54 |
| 25 + | €45.54 |
*price indicative
- RS Stock No.:
- 474-6362
- Mfr. Part No.:
- 16 / T5 / 1215 SS
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 243 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Width | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.21m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 243 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Width 16mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.21m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 10 / T5 / 1215 SS Timing Belt 243 Teeth 10 mm Width
- OPTIBELT 16 T5 / 1215 Timing Belt 243 Teeth 16 mm Width
- OPTIBELT 16 T5 / 1215 AP Timing Belt 243 Teeth 16 mm Width
- Contitech 16 / T5 / 1500 SS Timing Belt 300 Teeth 16 mm Width
- Contitech 16 / T5 / 1100 SS Timing Belt 220 Teeth 16 mm Width
- Contitech 16 / T5 / 1380 SS Timing Belt 276 Teeth 16 mm Width
- Contitech 16 / T5 / 1160 SS Timing Belt 232 Teeth 16 mm Width
- Contitech 16 / T5 / 1075 SS Timing Belt 215 Teeth 16 mm Width
