Contitech 450 L 100 Timing Belt 120 Teeth, 1.14 m Length, 25.4 mm Width
- RS Stock No.:
- 475-0018
- Mfr. Part No.:
- 450 L 100
- Manufacturer:
- Contitech
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.80
View bulk pricing optionsSubtotal (1 unit)*
€23.35
(exc. VAT)
€28.72
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.35 | - |
| 5 - 9 | €22.39 | €4.80 |
| 10 - 24 | €21.95 | €14.00 |
| 25 + | €21.46 | €47.25 |
*price indicative
- RS Stock No.:
- 475-0018
- Mfr. Part No.:
- 450 L 100
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 120 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 25.4mm | |
| Belt Length | 1.14m | |
| Pitch Length | 450mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 120 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Minimum Operating Temperature -20°C | ||
Belt Width 25.4mm | ||
Belt Length 1.14m | ||
Pitch Length 450mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- OPTIBELT 450 L 100 Timing Belt 120 Teeth 25.4 mm Width
- Contitech 450 L 050 Timing Belt 120 Teeth 12.7 mm Width
- SKF PHG 450-L-100 Timing Belt 120 Teeth 25.4 mm Width
- OPTIBELT 450 L 075 Timing Belt 120 Teeth 19.05 mm Width
- OPTIBELT 450 L 050 Timing Belt 120 Teeth 12.7 mm Width
- OPTIBELT 600 H 100 Timing Belt 120 Teeth 25.4 mm Width
- SKF PHG 600-H-100 Timing Belt 120 Teeth 25.4 mm Width
- Contitech 300 L 100 Timing Belt 80 Teeth 25.4 mm Width
