Contitech 500 5M 9 Timing Belt 100 Teeth, 500 mm Length, 9 mm Width
- RS Stock No.:
- 475-0260
- Mfr. Part No.:
- 500 5M 9
- Manufacturer:
- Contitech
Get a bulk buy discount
Add 5 more to save €1.85
View bulk pricing optionsSubtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.95 | - |
| 5 - 9 | €8.58 | €1.85 |
| 10 - 24 | €8.40 | €5.50 |
| 25 + | €8.22 | €18.25 |
*price indicative
- RS Stock No.:
- 475-0260
- Mfr. Part No.:
- 500 5M 9
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 100 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Minimum Operating Temperature | -20°C | |
| Belt Length | 500mm | |
| Belt Width | 9mm | |
| Pitch Length | 500mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 100 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Minimum Operating Temperature -20°C | ||
Belt Length 500mm | ||
Belt Width 9mm | ||
Pitch Length 500mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Related links
- OPTIBELT 500 5M 9 Timing Belt 100 Teeth 9 mm Width
- Contitech 500 5M 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 500 5MHP 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 500 5M 25 Timing Belt 100 Teeth 25 mm Width
- OPTIBELT 500 5M 15 Timing Belt 100 Teeth 15 mm Width
- RS PRO Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 300 3M 9 Timing Belt 100 Teeth 9 mm Width
- Contitech 10 / T5 / 500 SS Timing Belt 100 Teeth 10 mm Width
