OPTIBELT 300 3M 9 Timing Belt 100 Teeth, 300 mm Length, 9 mm Width
- RS Stock No.:
- 204-2921
- Mfr. Part No.:
- 300 3M 9
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €1.25
View bulk pricing optionsSubtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.60 | - |
| 5 - 9 | €6.35 | €1.25 |
| 10 - 24 | €6.22 | €3.80 |
| 25 + | €6.08 | €13.00 |
*price indicative
- RS Stock No.:
- 204-2921
- Mfr. Part No.:
- 300 3M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Belt Length | 300mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Belt Length 300mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 300mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 300mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- OPTIBELT 300 3MHP 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 300 3M 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 300 3M 6 Timing Belt 100 Teeth 6 mm Width
- Contitech HTD 300-3M-09 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- Contitech HTD 300-3M-06 Timing Belt 100 Teeth 6 mm Width
- OPTIBELT 500 5MHP 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 500 5M 9 Timing Belt 100 Teeth 9 mm Width
