BETA 250mm Tin Snip for Stainless Steel
- RS Stock No.:
- 616-684
- Mfr. Part No.:
- 1124
- Manufacturer:
- BETA
Subtotal (1 unit)*
€44.76
(exc. VAT)
€55.05
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.76 |
*price indicative
- RS Stock No.:
- 616-684
- Mfr. Part No.:
- 1124
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tin Snip | |
| Overall Length | 250mm | |
| Cutting Capacity | 1 mm | |
| Material Cut | Stainless Steel | |
| Blade Finish | Chrome | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tin Snip | ||
Overall Length 250mm | ||
Cutting Capacity 1 mm | ||
Material Cut Stainless Steel | ||
Blade Finish Chrome | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA left cut compound leverage shear is designed for smooth, curved cuts through sheet metal, especially in left-hand directions. Its curved blades enable precise navigation around contours and tight angles. The compound leverage system amplifies cutting force, reducing hand fatigue during extended use. Compact and lightweight, its ideal for professional and repetitive tasks.
Curved blades tailored for accurate left hand directional cuts
Compound leverage mechanism boosts cutting efficiency
Cuts stainless steel up to 1 mm thickness
250 mm overall length for balanced control
Related links
- BETA 250mm Tin Snip for Stainless Steel
- BETA 250mm Tin Snip
- Wiss 250mm Tin Snip for Stainless Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- RS PRO 250mm Tin Snip for Stainless Steel
- Stanley 250mm Tin Snip for Stainless Steel
- BETA 310mm Tin Snip for Stainless Steel
- Wiss 250mm Tin Snip for Low Carbon Steel
