Teng Tools 250mm Snips for Copper, Hard Steel, Stainless Steel
- RS Stock No.:
- 832-255
- Mfr. Part No.:
- 490W
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.82
(exc. VAT)
€50.21
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.82 |
*price indicative
- RS Stock No.:
- 832-255
- Mfr. Part No.:
- 490W
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cut Type | Straight | |
| Product Type | Snips | |
| Overall Length | 250mm | |
| Cutting Capacity | 1.5 mm | |
| Handle Type | Bi-Material | |
| Material Cut | Copper, Hard Steel, Stainless Steel | |
| Blade Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cut Type Straight | ||
Product Type Snips | ||
Overall Length 250mm | ||
Cutting Capacity 1.5 mm | ||
Handle Type Bi-Material | ||
Material Cut Copper, Hard Steel, Stainless Steel | ||
Blade Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools tin snip is a precision cutting tool designed for straight cuts in various metal materials, offering exceptional leverage and comfort for professional use.
Chrome molybdenum alloy steel drop forged cutting blades ensure durability
Cuts through up to 1.5mm cold rolled steel and 0.9mm stainless steel
High leverage handles spring loaded for enhanced cutting capacity
Double spring design increases torsional strength for frequent use
Safety lock mechanism ensures secure storage
Ergonomically designed handle enhances user comfort
Related links
- Teng Tools 250mm Snips for Copper Stainless Steel
- Teng Tools 250mm Snips for Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- Stanley 250mm Snips for Leather Copper
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- Stanley 250mm Snips for Polyvinyl Chloride Aluminium Rubber, Steel
- Stanley 250mm Snips for Rubber Steel Leather, Cardboard
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride
