Bessey 235mm Tin Snip for Wire

Subtotal (1 unit)*

€25.06

(exc. VAT)

€30.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.06

*price indicative

RS Stock No.:
125-3796
Mfr. Part No.:
D51A
Manufacturer:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Tin Snip

Cut Type

Straight

Overall Length

235mm

Material Cut

Wire

Handle Type

Comfort Grip

Standards/Approvals

No

RoHS Status: Exempt

Bessey Multisnip Master D51A


Bessey Multi-snips with angled head cutter for greater safety. Keeping the material at a distance and your hand out of the danger zone. Snips for long continuous straight and curved cuts.

Features and Benefits


Angled cutter head for greater safety

For long continuous straight and curved cuts

All metal parts are made of stainless steel

Handle made of robust fibreglass-reinforced plastic with a soft material insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy