Usag 260 mm Shears for Steel
- RS Stock No.:
- 240-7613
- Mfr. Part No.:
- U02030005
- Manufacturer:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 240-7613
- Mfr. Part No.:
- U02030005
- Manufacturer:
- Usag
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Cut Type | Right | |
| Product Type | Shears | |
| Overall Length | 260mm | |
| Cutting Capacity | 1.8 mm | |
| Handle Type | Ergonomic Grip | |
| Material Cut | Steel | |
| Blade Finish | Sandblasted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Cut Type Right | ||
Product Type Shears | ||
Overall Length 260mm | ||
Cutting Capacity 1.8 mm | ||
Handle Type Ergonomic Grip | ||
Material Cut Steel | ||
Blade Finish Sandblasted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag toggle joint shears is designed for sheet steel. The model with right-cut blades for through cuts and shaping and ergonomic bimaterial grip.
Length 260 mm
