SAM 230mm Shears for Sheet Metal
- RS Stock No.:
- 221-5152
- Mfr. Part No.:
- 327-P-25-D
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5152
- Mfr. Part No.:
- 327-P-25-D
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 230 mm | |
| Product Type | Shears | |
| Material Cut | Sheet Metal | |
| Blade Finish | Chrome Plated | |
| Blade Material | Chrome Vanadium Steel | |
| Cutting Capacity | 12/10 mm² | |
| Cut Type | Right | |
| Handle Type | PVC Grip | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 230 mm | ||
Product Type Shears | ||
Material Cut Sheet Metal | ||
Blade Finish Chrome Plated | ||
Blade Material Chrome Vanadium Steel | ||
Cutting Capacity 12/10 mm² | ||
Cut Type Right | ||
Handle Type PVC Grip | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Sheet metal shears line has Articulation reducing effort with Built-in guard ensuring total safety of use.
Chrome vanadium steel blade
