Wiss 248mm Tin Snip for Carbon Steel

Subtotal (1 unit)*

€26.29

(exc. VAT)

€32.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.29

*price indicative

RS Stock No.:
258-1028
Mfr. Part No.:
73800227
Manufacturer:
Wiss
Find similar products by selecting one or more attributes.
Select all

Brand

Wiss

Product Type

Tin Snip

Overall Length

248mm

Material Cut

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Aviation-type radius shears


Wiss aviation scissors are available in 3 versions:

M-1R: red sheathed shears for straight cuts and left radii.

M-2R: green sheathed shears for straight cuts and right radii.

M-3R: yellow sheathed shears for straight cuts.

These tools are made from superior-quality molybdenum steel. Effective and long-lasting shears, due to close machining tolerances and long, sharp overlapping blades.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy