Subtotal (1 unit)*
€57.95
(exc. VAT)
€71.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.95 |
*price indicative
- RS Stock No.:
- 282-8411
- Mfr. Part No.:
- 332-26
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tin Snip | |
| Overall Length | 260mm | |
| Cutting Capacity | 12 mm | |
| Blade Material | Forged Steel | |
| Standards/Approvals | Ecovadis, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tin Snip | ||
Overall Length 260mm | ||
Cutting Capacity 12 mm | ||
Blade Material Forged Steel | ||
Standards/Approvals Ecovadis, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM General purpose wide blade shears without distortion. It has lacquered and polish blades.
Universal shears
