APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 225-303
- Mfr. Part No.:
- 5649AK
- Manufacturer:
- APEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.14
(exc. VAT)
€22.31
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €18.14 |
| 25 - 49 | €14.86 |
| 50 - 99 | €13.61 |
| 100 - 249 | €12.66 |
| 250 + | €11.61 |
*price indicative
- RS Stock No.:
- 225-303
- Mfr. Part No.:
- 5649AK
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 10.5mm | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | CECC, CSA, RoHS, UL | |
| Series | 5000 | |
| Width | 12mm | |
| Height | 34.2mm | |
| Length | 13.2mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Length 10.5mm | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Standards/Approvals CECC, CSA, RoHS, UL | ||
Series 5000 | ||
Width 12mm | ||
Height 34.2mm | ||
Length 13.2mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
5000 Series - Front Panel Sealing
Panel-mount, miniature, single & double pole changeover toggle switches with internal and external sealing washers
Bush thread 1//4-40UNS (6·35-40UNS)
Solder tags
Silver contacts
Max. panel thickness; 1mm
Brass actuator and Diallyl Phthalate (UL 94 V-0) case
Approvals
UL; CSA
Related links
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
