APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Screw Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 428-043
- Mfr. Part No.:
- CT37-021N022
- Manufacturer:
- APEM
Subtotal (1 unit)*
€21.40
(exc. VAT)
€26.32
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.40 |
*price indicative
- RS Stock No.:
- 428-043
- Mfr. Part No.:
- CT37-021N022
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.5 mm | |
| Actuator Length | 22.7mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 23mm | |
| Length | 32mm | |
| Height | 60.3mm | |
| Standards/Approvals | UL | |
| Series | CT | |
| Mechanical Life | 40Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Panel Cutout Size 12.5 mm | ||
Actuator Length 22.7mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 23mm | ||
Length 32mm | ||
Height 60.3mm | ||
Standards/Approvals UL | ||
Series CT | ||
Mechanical Life 40Cycles | ||
- COO (Country of Origin):
- FR
The APEM Sealed toggle switches feature front sealing to IP67. They can operate within a temperature range of -40°C to +85°C and have a mechanical life of 40,000 cycles. The maximum torque applied to the nut is 2 Nm. The switches offer a maximum current/voltage rating with a resistive load and electrical life at full load, as detailed in the table. The initial contact resistance is 50 mΩ maximum, and the insulation resistance is 1,000 MΩ minimum at 500 VDC.
Completely sealed switching chamber
Three types of terminals
UL approved
Related links
- APEM Toggle Switch (On)-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder 28 V dc, 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
