APEM Toggle Switch, Panel Mount, Momentary-Off-Momentary, DPST, Screw Terminal, 2V dc
- RS Stock No.:
- 466-922
- Mfr. Part No.:
- 3547-021N002
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-922
- Mfr. Part No.:
- 3547-021N002
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Switch Operation | Momentary-Off-Momentary | |
| Contact Current Rating | 1A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Voltage Rating | 2V dc | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Switch Operation Momentary-Off-Momentary | ||
Contact Current Rating 1A | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Voltage Rating 2V dc | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a versatile toggle switch that combines functionality with ease of use. With a double pole configuration, it offers reliable electrical connections for various applications. Its MOM OFF MOM electrical functions provide convenience and flexibility for switching between different modes. The switch is equipped with standard length levers measuring 175 mm, or locking length levers measuring 20 mm, ensuring comfortable and secure operation.
Solder lug quick connect mounting
Bright nickel
Bright nickel
Related links
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-On Screw Terminal, 2V dc
