TE Connectivity Toggle Switch, Panel Mount, On-On-On, DPDT, Through Hole Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 470-673
- Distrelec Article No.:
- 304-61-245
- Mfr. Part No.:
- 2-1825143-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€256.27
(exc. VAT)
€315.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €256.27 | €8.542 |
*price indicative
- RS Stock No.:
- 470-673
- Distrelec Article No.:
- 304-61-245
- Mfr. Part No.:
- 2-1825143-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 20V dc | |
| Actuator Length | 7.62mm | |
| Contact AC Voltage | 20V ac | |
| Switch Configuration | DPDT | |
| Series | Alcoswitch Gemini AE | |
| Standards/Approvals | RoHS, UL 94V0, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
Contact DC Voltage 20V dc | ||
Actuator Length 7.62mm | ||
Contact AC Voltage 20V ac | ||
Switch Configuration DPDT | ||
Series Alcoswitch Gemini AE | ||
Standards/Approvals RoHS, UL 94V0, EU ELV | ||
- COO (Country of Origin):
- US
The TE Connectivity 4 A Toggle Switch is expertly designed to provide reliable and efficient operation in a range of applications. With a double pole, double throw configuration, this switch allows the user to control multiple circuits with ease. Its three-position design, featuring an 'On-On-On' operating function, grants effortless toggling between settings. Suitable for both 20 VDC and 20 VAC, it offers versatility across a host of electronic devices. The robust construction ensures durability and longevity, making it an ideal choice for demanding environments. With additional features like a sealed device and nickel-finished actuator, this Toggle Switch is built to perform under pressure, providing peace of mind in critical applications.
Sealed construction increases resilience against environmental factors
Nickel actuator finish enhances durability against wear
Designed for both panel and printed circuit board mounting
Short baton toggle style ensures ease of operation
Low contact resistance promotes efficient electrical performance
Compliance with UL flammability ratings ensures user safety
Meets international standards such as EU RoHS for environmental responsibility
Copper contact base material offers superior conductivity
Related links
- TE Connectivity Toggle Switch SPST 20 V dc, 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch 20 V ac
- TE Connectivity Toggle Switch 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
