TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Wire Lug Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 471-438
- Distrelec Article No.:
- 304-52-383
- Mfr. Part No.:
- 1-1825137-9
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 40 units)*
€260.06
(exc. VAT)
€319.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €260.06 | €6.502 |
*price indicative
- RS Stock No.:
- 471-438
- Distrelec Article No.:
- 304-52-383
- Mfr. Part No.:
- 1-1825137-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 20V ac | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 20V ac | ||
Switch Configuration On-Off-On | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity 0.4 A Toggle Switch from the Alcoswitch Gemini A series represents a pinnacle of engineering for modern applications. Designed as a Single Pole - Double Throw switch, it features a robust On Off On configuration across three distinct positions. Capable of operating at up to 20 VDC and 20 VAC, the switch is perfect for panel mounting, offering an effective solution for controlling electrical circuits with precision and reliability. Crafted with a nickel actuator finish and durable copper contacts, this switch stands out with its excellent performance, even in challenging environments. The low contact resistance and high insulation resistance further amplify its appeal, ensuring consistent functionality under varying conditions. Ideal for both industrial and commercial settings, this toggle switch marries safety with efficiency, delivering quality you can trust.
The switch boasts a unique Baton Long Toggle Style for effortless operation
Sealed device construction enhances protection against environmental factors
Threaded bushing style ensures a secure and stable installation
Manufactured with low halogen materials promoting environmental responsibility
Wave solder capability allows for versatile integration into various applications
UL Flammability Rating of UL 94V 1 assures compliance with safety standards
Compatible designs foster adaptability with an array of other products in the series
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-(On) Wire Lug Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal
