TE Connectivity Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 20 V ac
- RS Stock No.:
- 480-512
- Distrelec Article No.:
- 304-60-914
- Mfr. Part No.:
- 1-1825137-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 60 units)*
€278.28
(exc. VAT)
€342.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €278.28 | €4.638 |
*price indicative
- RS Stock No.:
- 480-512
- Distrelec Article No.:
- 304-60-914
- Mfr. Part No.:
- 1-1825137-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel Mount | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 12.19mm | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Nickel | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | RoHS | |
| Length | 0.50in | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel Mount | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 20V ac | ||
Actuator Length 12.19mm | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Nickel | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Standards/Approvals RoHS | ||
Length 0.50in | ||
Mechanical Life 6000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Exceptional toggle switch is designed to meet the demands of modern electronic circuits. Built with a single pole - double throw configuration, it offers versatility and reliability in a compact package. Its three-position functionality ensures easy operation, making it ideal for various applications that require precise control. The switch is engineered to operate effectively at up to 20 VDC and 20 VAC, providing robust performance. Its sealed device feature ensures longevity in challenging environments, while the nickel-finished actuator adds durability and aesthetic appeal. With application in numerous sectors, this toggle switch exemplifies quality engineering.
Sealed construction protects against dust and moisture extending the product lifespan
The PCB through hole termination method ensures solid connections for reliable performance
A vertical orientation design simplifies installation in space constrained environments
Nickel actuator finish not only enhances corrosion resistance but also provides a pleasing look
Compliant with EU directives ensuring safe and environmentally friendly use
Designed for wave soldering enabling efficient manufacturing processes
Related links
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-(On) Quick Connect Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-On Through Hole Terminal 20 V ac
