TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Through Hole Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 475-803
- Distrelec Article No.:
- 304-61-184
- Mfr. Part No.:
- 1825142-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-803
- Distrelec Article No.:
- 304-61-184
- Mfr. Part No.:
- 1825142-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Length | 7.62mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS China RoHS REACH | ||
Length 7.62mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Toggle switch represents the pinnacle of engineering for applications demanding reliability and versatility. Engineered for durability, it offers a sealed, single pole - double throw configuration, ensuring optimal performance under various conditions. With a robust construction featuring copper contacts and gold plating, this switch is designed to withstand the rigours of daily use while providing an unparalleled level of control. The compact design and vertical actuation make it an ideal choice for gamers, control panels, and a wide range of electronic devices. Its process-sealed design further enhances longevity, locking out moisture and contaminants that can impede functionality. As part of the Alcoswitch Gemini AE series, this component embodies the perfect synergy of quality and innovation, positioning itself as a foremost choice for discerning professionals and enthusiasts alike.
Sealed construction promotes longevity in various environments
Vertical actuation ensures intuitive operation
Copper construction enhances electrical conductivity
Gold plating provides excellent corrosion resistance
Versatile mounting type simplifies installation
Compatible with a broad range of applications
Outstanding thermal performance suitable for high-demand uses
Meets stringent industry standards for safety and quality
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-On Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 20 V ac
