TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder, Through Hole Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 479-461
- Distrelec Article No.:
- 304-52-642
- Mfr. Part No.:
- 1825139-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€259.67
(exc. VAT)
€319.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €259.67 | €5.193 |
*price indicative
- RS Stock No.:
- 479-461
- Distrelec Article No.:
- 304-52-642
- Mfr. Part No.:
- 1825139-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Solder, Through Hole | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Actuator Length | 12.19mm | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RoHS MIIT Order, 016, EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, UL 94V1 | |
| Series | Alcoswitch Gemini A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Solder, Through Hole | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Actuator Length 12.19mm | ||
Switch Configuration DPDT | ||
Standards/Approvals RoHS MIIT Order, 016, EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, UL 94V1 | ||
Series Alcoswitch Gemini A | ||
- COO (Country of Origin):
- CN
The TE Connectivity 0.4 A toggle switch is engineered for reliable performance in a compact design, making it an ideal choice for a variety of applications. Featuring a double pole - double throw configuration, this switch enables versatile control over electrical circuits, allowing seamless transitions between different settings. With a robust construction, it is rated for operational voltages of 20 VDC and 20 VAC, ensuring compatibility in diverse environments. The toggle switch offers an easy-to-use three-position layout that simplifies user interaction, enhancing operational efficiency. Designed with meticulous attention to detail, this product integrates seamlessly into both panel and printed circuit board mounting, catering to varying installation requirements. Alcoswitch's Gemini A series has set a benchmark in toggle switch reliability, ensuring long-lasting performance even in demanding conditions.
Designed for seamless integration into electronic systems
Ensures consistent performance across varying operating conditions
Optimally crafted for user-friendly access and control
Accommodates diverse applications with its versatile configuration
Showcases exceptional build quality to endure rigorous usage
Facilitates straightforward soldering for easy installation
Meets industry standards for safety and reliability
Related links
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 20 V ac
- TE Connectivity Toggle Switch On-None-Off Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch (On)-On Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch (On)-On Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
