TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Wire Lug Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 479-157
- Distrelec Article No.:
- 304-52-641
- Mfr. Part No.:
- 1825138-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-157
- Distrelec Article No.:
- 304-52-641
- Mfr. Part No.:
- 1825138-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Actuator Length | 14.71mm | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL 94V1, RoHS MIIT Order, EU RoHS 01165EU with Exemptions, EU ELV 0005EC with Exemptions, 016 | |
| Series | Alcoswitch Gemini A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Actuator Length 14.71mm | ||
Switch Configuration DPDT | ||
Standards/Approvals UL 94V1, RoHS MIIT Order, EU RoHS 01165EU with Exemptions, EU ELV 0005EC with Exemptions, 016 | ||
Series Alcoswitch Gemini A | ||
- COO (Country of Origin):
- CN
The TE Connectivity toggle switch redefines reliability and performance in electrical controls. Engineered for both ease of use and precision, it offers a double pole, double throw configuration, making it ideal for a range of applications. The switchs locking actuator enhances security, preventing unintentional adjustments. Its robust design supports a contact current rating of 5 A, with operating voltages up to 125 VAC, ensuring compatibility with various systems. Crafted for panel mounting, this switch not only saves space but also promotes a cleaner aesthetic in your installations. With features that prioritise safety and compliance, this toggle switch is a perfect fit for both professional and DIY projects, making it indispensable for those seeking both quality and functionality in their electrical components.
Locking actuator provides enhanced security against accidental operation
Sealed construction ensures reliability in various environmental conditions
Vertical orientation promotes a compact design for tight spaces
Panel mount design streamlines installation and integration processes
Low contact resistance aids in maintaining efficiency during use
Mechanical attachment guarantees stability in high-action applications
Low halogen content meets environmental compliance standards
Wave solder capability allows for simplified assembly processes
Related links
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) 28 V dc, 28 V ac
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 240 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 125 V ac
