TE Connectivity Toggle Switch, Panel Mount, (On)-On, DPDT, Wire Lug Terminal, 28 V dc, 28 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-980
Distrelec Article No.:
304-61-668
Mfr. Part No.:
5-1437562-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

(On)-On

Switch Contact Current

3A

Mount Type

Panel

Terminal Type

Wire Lug

Contact DC Voltage

28V dc

Actuator Length

7.52mm

Contact AC Voltage

28V ac

Actuator Material

TPE

Switch Configuration

DPDT

Standards/Approvals

UL 94V0, UL, RoHS MIIT Order, EU RoHS 01165EU with Exemptions, EU ELV 0005EC with Exemptions, 016

COO (Country of Origin):
MX
The TE Connectivity 3 A Toggle Switch is engineered for versatility, combining robust performance with intricate design to meet the diverse needs of modern applications. With a double pole - double throw configuration, this switch allows for seamless transitions between multiple circuits, making it an ideal choice for panel mount installations. Designed for both vertical orientation and easy accessibility, it ensures user comfort while maintaining its integrity under varying conditions. Its thermoplastic actuator finish enhances durability, while the gold and silver contact plating guarantees reliability, even in demanding environments. As a testament to its quality, this switch meets compliance with rigorous global standards, ensuring safe and efficient operation across various electronic settings.

Features a sealed device design for enhanced protection against contaminants

Utilises wire lugs for reliable connection options

Employs a baton medium toggle style for improved user interaction

Supports panel mounting for convenient installation in tight spaces

Showcases a threaded bushing for added stability and alignment

Delivers exceptional insulation resistance to safeguard against electrical interference

Compatible with a range of industry standards for versatile application

Benefits from low halogen content, promoting environmentally friendly practices

Designed to withstand high dielectric withstanding voltage for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy