APEM Toggle Switch, Panel Mount, On-On, DPST, Solder Lug Terminal, 30 V dc, 28 V ac
- RS Stock No.:
- 562-206
- Mfr. Part No.:
- 12146AK
- Manufacturer:
- APEM
Subtotal (1 unit)*
€51.71
(exc. VAT)
€63.60
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.71 |
*price indicative
- RS Stock No.:
- 562-206
- Mfr. Part No.:
- 12146AK
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Panel Cutout Size | 11.9 mm | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 28V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Series | 12000 | |
| Standards/Approvals | CECC 96201-005, CECC 96201-008 | |
| Mechanical Life | 150000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Panel Cutout Size 11.9 mm | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 28V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Series 12000 | ||
Standards/Approvals CECC 96201-005, CECC 96201-008 | ||
Mechanical Life 150000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle Switch is designed for durability and reliable performance, with a maximum torque of 1.50 Nm (1.10 ft.lb) applied between the two nuts. It supports a standard panel thickness of 4.5 mm and operates in temperatures ranging from -40 °C to +85 °C. The case is made of diallylphthalate (DAP), while the actuator is chrome-plated brass. Both the bushing and housing are nickel-plated brass. It offers high insulation resistance of at least 1,000 MΩ at 500 VDC. With its sleek design and efficient functionality, this switch is perfect for various applications.
Several front panel sealing options
Several locking lever options
CECC approved
Robust construction
Related links
- APEM Toggle Switch On-On Solder Lug Terminal 28 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal 28 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug/Quick Connect Terminal 28 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 30 V ac
