APEM Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 664-272
- Mfr. Part No.:
- TL49W0050
- Manufacturer:
- APEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.75
(exc. VAT)
€15.68
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.75 |
| 25 - 49 | €10.46 |
| 50 - 99 | €9.55 |
| 100 - 249 | €8.89 |
| 250 + | €8.18 |
*price indicative
- RS Stock No.:
- 664-272
- Mfr. Part No.:
- TL49W0050
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 5.3mm | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Series | TL | |
| Standards/Approvals | RoHS | |
| Width | 8.1mm | |
| Length | 9.6mm | |
| Height | 19.58mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 5.3mm | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Series TL | ||
Standards/Approvals RoHS | ||
Width 8.1mm | ||
Length 9.6mm | ||
Height 19.58mm | ||
- COO (Country of Origin):
- FR
Toggle Switches, Ultra-Min, Washable
Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)
Note
For biased switches '(on)' refers to momentary 'on' position.
Related links
- APEM Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- APEM Toggle Switch On-On Through Hole Terminal 20 V ac
- APEM Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- APEM Toggle Switch On-On Through Hole Terminal 20 V ac
- APEM Toggle Switch On-On Through Hole Terminal 20 V ac
- APEM Toggle Switch (On)-On Through Hole Terminal 20 V ac
- KNITTER-SWITCH Toggle Switch (On)-Off-(On) Through Hole Terminal 20 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 20 V ac
