APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V

Subtotal (1 unit)*

€35.65

(exc. VAT)

€43.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.65

*price indicative

RS Stock No.:
763-741
Mfr. Part No.:
3541-021N002
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

15A

Mount Type

Panel Mount

Terminal Type

Solder

IP Rating

IP64, IP67, IP69K

Illuminated

No

Panel Cutout Size

12.5 mm

Contact AC Voltage

250V

Contact DC Voltage

28V

Actuator Length

17.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Nickel Plated Brass

Switch Configuration

On-Off-On

Standards/Approvals

CECC 96000

Width

32mm

Length

71.1mm

Series

3500

Height

23mm

Mechanical Life

40000Cycles

COO (Country of Origin):
FR
The APEM Panel switch is a high-performance toggle switch designed for reliable operation in demanding environments. Its robust construction ensures durability while maintaining precise control for a variety of applications.

Environmentally sealed to withstand pressure up to 0.1 bar

Mechanical life rated for up to 40,000 cycles

Meets IP67 and IP69K standards for front sealing

Designed to operate in temperatures from -40 °C to +85 °C

Available with multiple lever styles and finishes for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy