TE Connectivity Toggle Switch, Panel Mount Mount, On-On, SPDT, Solder Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 817-056
- Mfr. Part No.:
- 2267079-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€225.54
(exc. VAT)
€277.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.54 | €4.511 |
*price indicative
- RS Stock No.:
- 817-056
- Mfr. Part No.:
- 2267079-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 3A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS | |
| Series | 2267079 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 3A | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS | ||
Series 2267079 | ||
- COO (Country of Origin):
- TW
The TE Connectivity toggle switch is designed for reliable power management in Compact applications. This switch features a flat threaded design, optimised for both performance and installation ease within your project.
Flat threaded design allows for secure and easy mounting
Gold-plated terminals enhance conductivity and reduce oxidation
Compatible with standard PC thru-hole soldering for simplified assembly
Designed for an operational lifespan, ensuring durability in demanding environments
Related links
- TE Connectivity Toggle Switch On-Off-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Wire Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 125 V ac
