APEM Toggle Switch, Panel Mount, (On)-Off-(On), 1P, Solder Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 287-3637
- Mfr. Part No.:
- 5637AB
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 389 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €4.80 |
| 25 - 49 | €4.61 |
| 50 - 99 | €4.42 |
| 100 - 499 | €4.25 |
| 500 + | €4.09 |
*price indicative
- RS Stock No.:
- 287-3637
- Mfr. Part No.:
- 5637AB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 1P | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Height | 12.7mm | |
| Length | 32.1mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 1P | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Height 12.7mm | ||
Length 32.1mm | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a high-quality miniature toggle switch with a diameter of 11.9 mm, offering a wide range of models and options. Designed for precise control and reliability, it is a versatile component for various applications.
Single pole configuration for efficient electrical functions
Solder lug terminals for easy installation
Epoxy sealed terminals for added protection
UL and CSA approved for safety compliance
Durable construction with high-quality materials for long-term use
Related links
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On 28 V dc, 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
