APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Lug Terminal, 30 V dc, 30 V ac
- RS Stock No.:
- 123-2404
- Mfr. Part No.:
- 5646A12
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.75
(exc. VAT)
€15.68
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.75 |
| 25 - 49 | €10.44 |
| 50 - 99 | €9.56 |
| 100 - 249 | €8.91 |
| 250 + | €8.16 |
*price indicative
- RS Stock No.:
- 123-2404
- Mfr. Part No.:
- 5646A12
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 30V ac | |
| Actuator Length | 6.3mm | |
| Contact DC Voltage | 30V dc | |
| Actuator Material | Brass | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Series | 5000 | |
| Standards/Approvals | CECC 96201-007, CSA, UL, UL Recognised, VDE | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 30V ac | ||
Actuator Length 6.3mm | ||
Contact DC Voltage 30V dc | ||
Actuator Material Brass | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Series 5000 | ||
Standards/Approvals CECC 96201-007, CSA, UL, UL Recognised, VDE | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
Apem 5000 Series Short Flat Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are either brass or silver, offering a well-suited product for your application.
Features and Benefits
Provided in silver & brass terminal materials.
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Related links
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch Toggle Solder Lug Terminal 30 V ac
- APEM Toggle Switch Momentary On-On Solder Lug Terminal 30 V ac
