NKK Switches Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 124-5963
- Mfr. Part No.:
- WT11T
- Manufacturer:
- NKK Switches
Add 5 more to save €4.15
View bulk pricing optionsSubtotal (1 unit)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
- 56 unit(s) shipping from 11 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.14 | - |
| 5 - 19 | €15.31 | €4.15 |
| 20 - 49 | €14.56 | €31.60 |
| 50 - 99 | €13.09 | €152.50 |
| 100 + | €11.81 | €433.00 |
*price indicative
- RS Stock No.:
- 124-5963
- Mfr. Part No.:
- WT11T
- Manufacturer:
- NKK Switches
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-Off | |
| Actuator Material | Chrome Plated Brass | |
| Length | 28.8mm | |
| Standards/Approvals | IEC6059, CSA TEW 105, UL AWM 1015, UL94V0 | |
| Height | 54.2mm | |
| Series | WT | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-Off | ||
Actuator Material Chrome Plated Brass | ||
Length 28.8mm | ||
Standards/Approvals IEC6059, CSA TEW 105, UL AWM 1015, UL94V0 | ||
Height 54.2mm | ||
Series WT | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - WT Series Environmentally Sealed Toggle Switches
Features and Benefits
Related links
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch (On)-Off-(On) Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch (On)-Off-(On) Solder Terminal 125 V ac
