NKK Switches Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Screw Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 124-5956
- Mfr. Part No.:
- S308T
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
Limited stock
- 39 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.79 |
*price indicative
- RS Stock No.:
- 124-5956
- Mfr. Part No.:
- S308T
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 17.5mm | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | SPDT | |
| Series | S | |
| Standards/Approvals | CSA, cULus, UL | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Length 17.5mm | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration SPDT | ||
Series S | ||
Standards/Approvals CSA, cULus, UL | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - S Series Medium / High Capacity Standard Size Toggle Switches
The NKK S Series of Medium / High Capacity Toggle Switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application. The NKK Series are the longest proven traditional series of toggle switches.
Related links
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 125 V ac
