APEM Toggle Switch, PCB Mount, (On)-On, SPST, Through Hole Terminal, 20 V dc, 20 V ac

Image representative of range

Get a bulk buy discount

Add 25 more to save €44.75

View bulk pricing options

Subtotal (1 unit)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.96-
25 - 49€8.17€44.75
50 - 99€7.46€125.00
100 - 249€6.98€298.00
250 +€6.38€895.00

*price indicative

RS Stock No.:
132-3045
Mfr. Part No.:
TL32W0050
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

(On)-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

Illuminated

No

Minimum Operating Temperature

-30°C

Actuator Length

5.3mm

Contact AC Voltage

20V ac

Contact DC Voltage

20V dc

Actuator Material

Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-(On)

Width

8.1mm

Series

TL

Length

9.6mm

Height

19.58mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Toggle Switches, Ultra-Min, Washable


Vertical and two types of right angle terminations available

Suitable for low level switching applications

Totally sealed, suitable for immersion cleaning

Wave solderable, will withstand 260°C for 5 seconds

Gold plated brass terminals

Brass actuator and PBT case

Minimum load current: 10mA at 50mV - 10μA at 5Vdc

Number of operations: 60000 (2 pos), 30000 (3 pos)

Note

For biased switches '(on)' refers to momentary 'on' position.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy