APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Screw Terminal, 250 V ac
- RS Stock No.:
- 136-6448
- Mfr. Part No.:
- 637H/X2330
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€23.36
(exc. VAT)
€28.73
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €23.36 | - |
| 25 - 49 | €19.15 | 18% |
| 50 - 99 | €17.51 | 25% |
| 100 - 249 | €16.34 | 30% |
| 250 + | €14.95 | 36% |
*price indicative
- RS Stock No.:
- 136-6448
- Mfr. Part No.:
- 637H/X2330
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | CSA, UL, NF-VDE EN 61058-1 | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 250V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals CSA, UL, NF-VDE EN 61058-1 | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- FR
APEM Toggle Switch 600H Series
Introducing the 600H Series of Toggle Switch from Apem. These are industrial Toggle Switches with high amperage and available with a metal or insulated lever.
Features and Benefits
• Construction : Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
• Rating : These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC
• Metal or insulated lever
• UL, CSA and NF-VDE (EN 61058-1) approved
Related links
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-On Screw Terminal, 250 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal, 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 250 V ac
- APEM Toggle Switch (On)-On Screw Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Tab Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal, 400 V ac
