APEM Toggle Switch, Panel Mount Mount, Latching, SPDT, Screw Terminal, 12 V dc, 250 V ac
- RS Stock No.:
- 136-6458
- Mfr. Part No.:
- 636H/GX2330
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€22.86
(exc. VAT)
€28.12
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €22.86 | - |
| 25 - 49 | €21.72 | 4% |
| 50 - 99 | €20.64 | 9% |
| 100 - 149 | €19.59 | 14% |
| 150 + | €18.61 | 18% |
*price indicative
- RS Stock No.:
- 136-6458
- Mfr. Part No.:
- 636H/GX2330
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 (Dia.) mm | |
| Actuator Length | 17.5mm | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 55°C | |
| Width | 14mm | |
| Height | 47mm | |
| Length | 29.5mm | |
| Standards/Approvals | CSA, NF-VDE (EN 61058-1), UL | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.2 (Dia.) mm | ||
Actuator Length 17.5mm | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Brass | ||
Maximum Operating Temperature 55°C | ||
Width 14mm | ||
Height 47mm | ||
Length 29.5mm | ||
Standards/Approvals CSA, NF-VDE (EN 61058-1), UL | ||
- COO (Country of Origin):
- FR
APEM Toggle Switch 600H Series
Introducing the 600H Series of Toggle Switch from Apem. These are industrial Toggle Switches with high amperage and available with a metal or insulated lever.
Features and Benefits
• Construction : Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
• Rating : These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC
• Metal or insulated lever
• UL, CSA and NF-VDE (EN 61058-1) approved
Related links
- APEM Toggle Switch Latching Screw Terminal 250 V ac
- APEM Toggle Switch Latching Screw Terminal
- APEM Toggle Switch (On)-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-On Screw Terminal, 250 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal, 400 V ac
- APEM Toggle Switch On-Off-On Screw Terminal
- APEM Toggle Switch On-On Screw Terminal, 400 V ac
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
