C & K Toggle Switch, PCB Mount, (On)-On, SPDT, Surface Mount Terminal, 20 V dc, 20 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
153-4114
Mfr. Part No.:
ET01M3D1SAPE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Mount Type

PCB

Terminal Type

Surface Mount

IP Rating

IP57

Illuminated

No

Actuator Length

6.1mm

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Minimum Operating Temperature

-30°C

Actuator Material

Nylon

Maximum Operating Temperature

85°C

Standards/Approvals

cULus Recognised, UL 94V-0

Series

ET

Mechanical Life

60000Cycles

COO (Country of Origin):
CN
Sealed against solder and cleaning process contaminants

Compact size and small footprint save PCB space

ESD protection available

Hand-held telecommunications

Instrumentation

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy